+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S12015ZU

Transformer: encapsulated; 1.5VA; 230VAC; 12V; 125mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S12015ZU
TME Symbol:
BV302S12015ZU

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
125mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x24.4mm
Electrical insulation strength
4.2kV/60s
Dimensions
Gross weight82.81 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S12015ZU
733 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 15 pcs - 1.73 USDGross price for quantities from 15 pcs - 1.73 USD
Net price for quantities from 150 pcs - 1.53 USDGross price for quantities from 150 pcs - 1.53 USD
Net price for quantities from 450 pcs - 1.44 USDGross price for quantities from 450 pcs - 1.44 USD
Net price for quantities from 1050 pcs - 1.34 USDGross price for quantities from 1050 pcs - 1.34 USD
Packaging method by the manufacturer:Tube = 15 pcsCardboard = 150 pcs