+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ZETTLER | |
Type of transformer | encapsulated | |
Power | 1.8VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary winding current 1 | 0.15A | |
Mounting | PCB | |
Thermal class | T 40B | |
Secondary winding terminals | 7-9 | |
Primary winding terminals | 1-5 | |
Body dimensions | 32.8x27.8x24.4mm |