+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S12020

Transformer: encapsulated; 2VA; 230VAC; 12V; 167mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S12020
TME Symbol:
BV302S12020

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
167mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x27.4mm
Gross weight100.24 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S12020
2959 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 15 pcs - 1.62 USDGross price for quantities from 15 pcs - 1.62 USD
Net price for quantities from 30 pcs - 1.54 USDGross price for quantities from 30 pcs - 1.54 USD
Net price for quantities from 60 pcs - 1.49 USDGross price for quantities from 60 pcs - 1.49 USD
Net price for quantities from 150 pcs - 1.41 USDGross price for quantities from 150 pcs - 1.41 USD
Net price for quantities from 1005 pcs - 1.33 USDGross price for quantities from 1005 pcs - 1.33 USD
Packaging method by the manufacturer:Tube = 15 pcsCardboard = 150 pcs