+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S15010

Transformer: encapsulated; 1VA; 230VAC; 15V; 66mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S15010
TME Symbol:
BV302S15010

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
66mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x22.3mm
Gross weight71.3 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S15010
225 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 15 pcs - 1.47 USDGross price for quantities from 15 pcs - 1.47 USD
Net price for quantities from 30 pcs - 1.38 USDGross price for quantities from 30 pcs - 1.38 USD
Net price for quantities from 60 pcs - 1.36 USDGross price for quantities from 60 pcs - 1.36 USD
Packaging method by the manufacturer:Tube = 15 pcs