+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S15015

Transformer: encapsulated; 1.5VA; 230VAC; 15V; 100mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S15015
TME Symbol:
BV302S15015

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
0.1A
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x24.4mm
Gross weight82.41 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S15015
127 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 1050 pcs - 1.34 USDGross price for quantities from 1050 pcs - 1.34 USD
Packaging method by the manufacturer:Tube = 15 pcsCardboard = 150 pcs