+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S24020

Transformer: encapsulated; 2VA; 230VAC; 24V; 83mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S24020
TME Symbol:
BV302S24020

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
83mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x27.4mm
Gross weight97.56 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S24020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 15 pcs - 1.75 USDGross price for quantities from 15 pcs - 1.75 USD
Net price for quantities from 30 pcs - 1.52 USDGross price for quantities from 30 pcs - 1.52 USD
Net price for quantities from 60 pcs - 1.31 USDGross price for quantities from 60 pcs - 1.31 USD
Net price for quantities from 105 pcs - 1.26 USDGross price for quantities from 105 pcs - 1.26 USD
Packaging method by the manufacturer:Tube = 15 pcs