+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV382S12032

Transformer: encapsulated; 3.2VA; 230VAC; 12V; 267mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV382S12032
TME Symbol:
BV382S12032

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
267mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
41.8x35.5x27mm
Dimensions
Gross weight152.38 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV382S12032
616 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 120 pcs - 2.94 USDGross price for quantities from 120 pcs - 2.94 USD
Net price for quantities from 480 pcs - 2.77 USDGross price for quantities from 480 pcs - 2.77 USD
Net price for quantities from 960 pcs - 2.57 USDGross price for quantities from 960 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs