+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | 6.3x0,8mm connectors | |
Contacts configuration | SPST | |
Mounting hole dimensions | 33x53.2mm | |
Body material | polyamide | |
Design | fuse x1 on/off switch | |
Fuse size | 5x20mm | |
Key button colour | black | |
Operating temperature | -40...70°C | |
Trade name | power entry module, power module |