+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAHN | |
Type of transformer | encapsulated | |
Power | 0.5VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 18V | |
Secondary voltage 2 | 18V | |
Secondary winding current 1 | 14mA | |
Secondary winding current 2 | 14mA | |
Mounting | PCB | |
Conform to the norm | PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3 | |
Thermal class | Ta70C/B | |
Manufacturer series | BVEI | |
Body dimensions | 32.5x27.5x15.2mm |