+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 303 2015

Transformer: encapsulated; 2.3VA; 230VAC; 6V; 6V; 191mA; 191mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 303 2015
TME Symbol:
BVEI3032015

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
191mA
Secondary winding current 2
191mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x23.8mm
Dimensions
Gross weight82.2 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 303 2015
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
Packaging method by the manufacturer:Cardboard = 50 pcs