+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 303 2943

Transformer: encapsulated; 1.9VA; 110VAC; 9V; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 303 2943
TME Symbol:
BVEI3032943

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.9VA
Primary voltage
110V AC
Secondary voltage 1
9V
Mounting
PCB
Gross weight83.13 g
Certificates
See other products in this category: PCB transformers HAHN,
*
BV EI 303 2943
27 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
Net price for quantities from 50 pcs - 12.92 USDGross price for quantities from 50 pcs - 12.92 USD
Net price for quantities from 100 pcs - 11.01 USDGross price for quantities from 100 pcs - 11.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs