+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 304 2042

Transformer: encapsulated; 2.6VA; 230VAC; 12V; 217mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 304 2042
TME Symbol:
BVEI3042042

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.6VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
217mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight99.72 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 2042
382 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs