+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 304 2046

Transformer: encapsulated; 2.6VA; 230VAC; 9V; 9V; 145mA; 145mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 304 2046
TME Symbol:
BVEI3042046

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.6VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
145mA
Secondary winding current 2
145mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight99.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 2046
166 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.93 USDGross price for quantities from 50 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs