+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 304 2087

Transformer: encapsulated; 2.1VA; 230VAC; 12V; 12V; 88mA; 88mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 304 2087
TME Symbol:
BVEI3042087

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.1VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
88mA
Secondary winding current 2
88mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight99.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 2087
290 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs