+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 304 2861

Transformer: encapsulated; 2VA; 230VAC; 18V; 111mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 304 2861
TME Symbol:
BVEI3042861

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
111mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 2861
0 in TME stock
Net price for quantities from 50 pcs - 11.84 USDGross price for quantities from 50 pcs - 11.84 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.