+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 304 3151

Transformer: encapsulated; 2.6VA; 24VAC; 6V; 433mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 304 3151
TME Symbol:
BVEI3043151

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.6VA
Primary voltage
24V AC
Secondary voltage 1
6V
Secondary winding current 1
433mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 3151
0 in TME stock
Net price for quantities from 50 pcs - 11.77 USDGross price for quantities from 50 pcs - 11.77 USD
No. of pieces (Multiplicity: 50)