+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 305 2866

Transformer: encapsulated; 2.3VA; 230VAC; 9V; 9V; 127mA; 127mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 305 2866
TME Symbol:
BVEI3052866

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
127mA
Secondary winding current 2
127mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x29.8mm
Dimensions
Gross weight111.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 305 2866
468 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs