+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 305 2874

Transformer: encapsulated; 2.3VA; 230VAC; 24V; 96mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 305 2874
TME Symbol:
BVEI3052874

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
96mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x29.8mm
Dimensions
Gross weight111.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 305 2874
52 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 5 pcs - 9.81 USDGross price for quantities from 5 pcs - 9.81 USD
Net price for quantities from 25 pcs - 9.03 USDGross price for quantities from 25 pcs - 9.03 USD
Net price for quantities from 100 pcs - 8.25 USDGross price for quantities from 100 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs