+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 305 2895

Transformer: encapsulated; 2.3VA; 230VAC; 18V; 18V; 64mA; 64mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 305 2895
TME Symbol:
BVEI3052895

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
64mA
Secondary winding current 2
64mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x29.8mm
Dimensions
Gross weight112.35 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 305 2895
44 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.47 USDGross price for quantities from 5 pcs - 10.47 USD
Net price for quantities from 25 pcs - 9.64 USDGross price for quantities from 25 pcs - 9.64 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs