+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 306 3365

Transformer: encapsulated; 3VA; 230VAC; 12V; 250mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 306 3365
TME Symbol:
BVEI3063365

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.25A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x34mm
Dimensions
Gross weight137.14 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 306 3365
1447 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
Net price for quantities from 50 pcs - 2.91 USDGross price for quantities from 50 pcs - 2.91 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs