+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 307 8009

Transformer: encapsulated; 1.3VA; 230VAC; 6V; 216mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 307 8009
TME Symbol:
BVEI3078009

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.3VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
216mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x22.1mm
Dimensions
Gross weight76.1 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 307 8009
46 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
Net price for quantities from 25 pcs - 9.31 USDGross price for quantities from 25 pcs - 9.31 USD
Net price for quantities from 100 pcs - 8.50 USDGross price for quantities from 100 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs