+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 382 1188

Transformer: encapsulated; 4.5VA; 230VAC; 7.5V; 7.5V; 300mA; 300mA


Manufacturer: HAHN

Manufacturer part number:
BV EI 382 1188
TME Symbol:
BVEI3821188

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.3A
Secondary winding current 2
0.3A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
40.6x34.9x28.1mm
Dimensions
Gross weight152.1 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 382 1188
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.96 USDGross price for quantities from 5 pcs - 5.96 USD
Net price for quantities from 25 pcs - 5.49 USDGross price for quantities from 25 pcs - 5.49 USD
Net price for quantities from 90 pcs - 5.01 USDGross price for quantities from 90 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs