+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 382 1189

Transformer: encapsulated; 4.5VA; 230VAC; 9V; 500mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 382 1189
TME Symbol:
BVEI3821189

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
0.5A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
40.6x34.9x28.1mm
Dimensions
Gross weight155.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 382 1189
822 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 90 pcs - 4.45 USDGross price for quantities from 90 pcs - 4.45 USD
Packaging method by the manufacturer:Cardboard = 30 pcs