+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 382 1197

Transformer: encapsulated; 4.5VA; 230VAC; 24V; 187mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 382 1197
TME Symbol:
BVEI3821197

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
187mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
40.6x34.9x28.1mm
Dimensions
Gross weight152.08 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 382 1197
586 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 30 pcs - 5.08 USDGross price for quantities from 30 pcs - 5.08 USD
Net price for quantities from 120 pcs - 4.64 USDGross price for quantities from 120 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs