+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 422 1223

Transformer: encapsulated; 6VA; 230VAC; 9V; 9V; 334mA; 334mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 422 1223
TME Symbol:
BVEI4221223

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
334mA
Secondary winding current 2
334mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
63.7x37.2x32.3mm
Dimensions
Gross weight202 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 422 1223
449 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.66 USDGross price for quantities from 5 pcs - 8.66 USD
Net price for quantities from 21 pcs - 7.97 USDGross price for quantities from 21 pcs - 7.97 USD
Net price for quantities from 105 pcs - 7.29 USDGross price for quantities from 105 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs