+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 422 1224

Transformer: encapsulated; 6VA; 230VAC; 12V; 500mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 422 1224
TME Symbol:
BVEI4221224

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.5A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
63.7x37.2x32.3mm
Dimensions
Gross weight200.1 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 422 1224
25 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.88 USDGross price for quantities from 5 pcs - 7.88 USD
Net price for quantities from 21 pcs - 7.26 USDGross price for quantities from 21 pcs - 7.26 USD
Net price for quantities from 105 pcs - 6.64 USDGross price for quantities from 105 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs