+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 422 1353

Transformer: encapsulated; 6VA; 115VAC; 12V; 12V; 250mA; 250mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 422 1353
TME Symbol:
BVEI4221353

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.25A
Secondary winding current 2
250mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
44.3x37.2x32.3mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 422 1353
0 in TME stock
Net price for quantities from 30 pcs - 18.32 USDGross price for quantities from 30 pcs - 18.32 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.