+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 482 1236

Transformer: encapsulated; 12VA; 230VAC; 7.5V; 7.5V; 800mA; 800mA

Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1236
TME Symbol:
BVEI4821236

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
800mA
Secondary winding current 2
800mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x38.5mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1236
0 in TME stock
Net price for quantities from 16 pcs - 24.16 USDGross price for quantities from 16 pcs - 24.16 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.