+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 482 1238

Transformer: encapsulated; 12VA; 230VAC; 9V; 9V; 667mA; 667mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1238
TME Symbol:
BVEI4821238

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
0.667A
Secondary winding current 2
667mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x38.5mm
Dimensions
Gross weight346.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1238
24 in TME stock
Net price for quantities from 1 pcs - 19.71 USDGross price for quantities from 1 pcs - 19.71 USD
Net price for quantities from 5 pcs - 18.73 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 32 pcs - 17.24 USDGross price for quantities from 32 pcs - 17.24 USD
Net price for quantities from 96 pcs - 15.77 USDGross price for quantities from 96 pcs - 15.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 16 pcs