+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 482 1242

Transformer: encapsulated; 12VA; 230VAC; 15V; 15V; 400mA; 400mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1242
TME Symbol:
BVEI4821242

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.4A
Secondary winding current 2
0.4A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x38.5mm
Dimensions
Gross weight347.2 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1242
29 in TME stock
Net price for quantities from 1 pcs - 19.62 USDGross price for quantities from 1 pcs - 19.62 USD
Net price for quantities from 5 pcs - 18.64 USDGross price for quantities from 5 pcs - 18.64 USD
Net price for quantities from 32 pcs - 17.17 USDGross price for quantities from 32 pcs - 17.17 USD
Net price for quantities from 96 pcs - 15.70 USDGross price for quantities from 96 pcs - 15.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 16 pcs