+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 483 1257

Transformer: encapsulated; 15VA; 230VAC; 6V; 6V; 1.25A; 1.25A; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 483 1257
TME Symbol:
BVEI4831257

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
1.25A
Secondary winding current 2
1.25A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x43.5mm
Dimensions
Gross weight407.2 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 483 1257
28 in TME stock
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 5 pcs - 26.25 USDGross price for quantities from 5 pcs - 26.25 USD
Net price for quantities from 32 pcs - 24.05 USDGross price for quantities from 32 pcs - 24.05 USD
Net price for quantities from 96 pcs - 21.99 USDGross price for quantities from 96 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs