+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 541 1131

Transformer: encapsulated; 16VA; 230VAC; 12V; 12V; 667mA; 667mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 541 1131
TME Symbol:
BVEI5411131

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.667A
Secondary winding current 2
667mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x38.8mm
Dimensions
Gross weight418.37 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 541 1131
25 in TME stock
Net price for quantities from 1 pcs - 27.67 USDGross price for quantities from 1 pcs - 27.67 USD
Net price for quantities from 5 pcs - 26.29 USDGross price for quantities from 5 pcs - 26.29 USD
Net price for quantities from 28 pcs - 24.21 USDGross price for quantities from 28 pcs - 24.21 USD
Net price for quantities from 98 pcs - 22.14 USDGross price for quantities from 98 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs