+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 541 1150

Transformer: encapsulated; 16VA; 230VAC; 18V; 18V; 445mA; 445mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 541 1150
TME Symbol:
BVEI5411150

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
445mA
Secondary winding current 2
445mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x38.8mm
Dimensions
Gross weight415.9 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 541 1150
8 in TME stock
Net price for quantities from 1 pcs - 27.66 USDGross price for quantities from 1 pcs - 27.66 USD
Net price for quantities from 5 pcs - 26.27 USDGross price for quantities from 5 pcs - 26.27 USD
Net price for quantities from 25 pcs - 24.20 USDGross price for quantities from 25 pcs - 24.20 USD
Net price for quantities from 100 pcs - 22.13 USDGross price for quantities from 100 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.