+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 542 1155

Transformer: encapsulated; 20VA; 230VAC; 9V; 2223mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 542 1155
TME Symbol:
BVEI5421155

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
2223mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x43.2mm
Dimensions
Gross weight494.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 542 1155
2 in TME stock
Net price for quantities from 1 pcs - 29.57 USDGross price for quantities from 1 pcs - 29.57 USD
Net price for quantities from 5 pcs - 28.23 USDGross price for quantities from 5 pcs - 28.23 USD
Net price for quantities from 28 pcs - 25.87 USDGross price for quantities from 28 pcs - 25.87 USD
Net price for quantities from 98 pcs - 23.81 USDGross price for quantities from 98 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs