+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 543 1178

Transformer: encapsulated; 22VA; 230VAC; 24V; 917mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 543 1178
TME Symbol:
BVEI5431178

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
22VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
917mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x47.4mm
Dimensions
Gross weight528.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 543 1178
0 in TME stock
Net price for quantities from 1 pcs - 28.42 USDGross price for quantities from 1 pcs - 28.42 USD
Net price for quantities from 5 pcs - 27.00 USDGross price for quantities from 5 pcs - 27.00 USD
Net price for quantities from 28 pcs - 24.87 USDGross price for quantities from 28 pcs - 24.87 USD
Net price for quantities from 98 pcs - 22.74 USDGross price for quantities from 98 pcs - 22.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs