+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 601 1068

Transformer: encapsulated; 20VA; 230VAC; 18V; 18V; 556mA; 556mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 601 1068
TME Symbol:
BVEI6011068

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
556mA
Secondary winding current 2
556mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x44.7mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 601 1068
0 in TME stock
Net price for quantities from 10 pcs - 34.34 USDGross price for quantities from 10 pcs - 34.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.