+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 603 1026

Transformer: encapsulated; 30VA; 230VAC; 12V; 2.5A; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 603 1026
TME Symbol:
BVEI6031026

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
2.5A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x54.2mm
Dimensions
Gross weight773.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 603 1026
22 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
Net price for quantities from 5 pcs - 30.22 USDGross price for quantities from 5 pcs - 30.22 USD
Net price for quantities from 30 pcs - 27.83 USDGross price for quantities from 30 pcs - 27.83 USD
Net price for quantities from 100 pcs - 25.44 USDGross price for quantities from 100 pcs - 25.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs