+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 604 1094

Transformer: encapsulated; 35VA; 230VAC; 24V; 1458mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 604 1094
TME Symbol:
BVEI6041094

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1458mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x57.3mm
Dimensions
Gross weight855 g
Certificates
See other products in this category: PCB transformers HAHN
*
BV EI 604 1094
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs