+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 661 1085

Transformer: encapsulated; 25VA; 230VAC; 24V; 1042mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 661 1085
TME Symbol:
BVEI6611085

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
25VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1.042A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x44.5mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 661 1085
0 in TME stock
Net price for quantities from 9 pcs - 39.50 USDGross price for quantities from 9 pcs - 39.50 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.