+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 663 1109

Transformer: encapsulated; 44VA; 230VAC; 18V; 2444mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 663 1109
TME Symbol:
BVEI6631109

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
44VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
2444mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x55.8mm
Dimensions
Gross weight928 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 663 1109
8 in TME stock
Net price for quantities from 1 pcs - 42.05 USDGross price for quantities from 1 pcs - 42.05 USD
Net price for quantities from 9 pcs - 39.96 USDGross price for quantities from 9 pcs - 39.96 USD
Net price for quantities from 36 pcs - 36.80 USDGross price for quantities from 36 pcs - 36.80 USD
Net price for quantities from 99 pcs - 31.55 USDGross price for quantities from 99 pcs - 31.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs