+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 664 1122

Transformer: encapsulated; 47VA; 230VAC; 18V; 2778mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 664 1122
TME Symbol:
BVEI6641122

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
47VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
2.778A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x60.2mm
Dimensions
Gross weight1.0628 kg
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 664 1122
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.81 USDGross price for quantities from 1 pcs - 33.81 USD
Net price for quantities from 9 pcs - 32.11 USDGross price for quantities from 9 pcs - 32.11 USD
Net price for quantities from 36 pcs - 29.58 USDGross price for quantities from 36 pcs - 29.58 USD
Net price for quantities from 99 pcs - 25.36 USDGross price for quantities from 99 pcs - 25.36 USD
Packaging method by the manufacturer:Cardboard = 9 pcs