+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV EI 664 1124

Transformer: encapsulated; 47VA; 230VAC; 24V; 1958mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 664 1124
TME Symbol:
BVEI6641124

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
47VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1958mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x60.2mm
Dimensions
Gross weight1.0618 kg
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 664 1124
24 in TME stock
Net price for quantities from 1 pcs - 44.04 USDGross price for quantities from 1 pcs - 44.04 USD
Net price for quantities from 5 pcs - 41.84 USDGross price for quantities from 5 pcs - 41.84 USD
Net price for quantities from 27 pcs - 38.54 USDGross price for quantities from 27 pcs - 38.54 USD
Net price for quantities from 99 pcs - 35.23 USDGross price for quantities from 99 pcs - 35.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 9 pcs