+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BVSS84LT1G

Transistor: P-MOSFET; unipolar; -50V; -0.13A; 0.225W; SOT23


Manufacturer: ONSEMI

Manufacturer part number:
BVSS84LT1G
TME Symbol:
BVSS84LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-130mA
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
BVSS84LT1G
2966 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs