+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV UI 21 0007

Transformer: encapsulated; 1VA; 115VACx2; 21V; 21V; 23mA; 23mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 21 0007
TME Symbol:
BVUI210007

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
115V AC x2
Secondary voltage 1
21V
Secondary voltage 2
21V
Secondary winding current 1
23mA
Secondary winding current 2
23mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
33.4x28.9x14.9mm
Dimensions
Gross weight52.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 21 0007
18 in TME stock
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 5 pcs - 22.16 USDGross price for quantities from 5 pcs - 22.16 USD
Net price for quantities from 25 pcs - 20.41 USDGross price for quantities from 25 pcs - 20.41 USD
Net price for quantities from 120 pcs - 18.78 USDGross price for quantities from 120 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs