+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV UI 302 0144

Transformer: encapsulated; 4VA; 115VACx2; 12V; 12V; 166mA; 166mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 302 0144
TME Symbol:
BVUI3020144

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
166mA
Secondary winding current 2
166mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x19.8mm
Dimensions
Gross weight150.94 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 302 0144
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.26 USDGross price for quantities from 1 pcs - 29.26 USD
Net price for quantities from 20 pcs - 27.06 USDGross price for quantities from 20 pcs - 27.06 USD
Packaging method by the manufacturer:Cardboard = 20 pcs