+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV UI 303 0162

Transformer: encapsulated; 6VA; 115VACx2; 6V; 6V; 500mA; 500mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 303 0162
TME Symbol:
BVUI3030162

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53x44.2x22.8mm
Dimensions
Gross weight186.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 303 0162
149 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 5 pcs - 10.37 USDGross price for quantities from 5 pcs - 10.37 USD
Net price for quantities from 20 pcs - 9.54 USDGross price for quantities from 20 pcs - 9.54 USD
Net price for quantities from 100 pcs - 8.73 USDGross price for quantities from 100 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs