+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV UI 393 0078

Transformer: encapsulated; 14VA; 115VACx2; 15V; 15V; 467mA; 467mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 393 0078
TME Symbol:
BVUI3930078

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
14VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
467mA
Secondary winding current 2
467mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x25.2mm
Dimensions
Gross weight328 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 393 0078
8 in TME stock
Net price for quantities from 1 pcs - 38.45 USDGross price for quantities from 1 pcs - 38.45 USD
Net price for quantities from 5 pcs - 36.52 USDGross price for quantities from 5 pcs - 36.52 USD
Net price for quantities from 24 pcs - 33.64 USDGross price for quantities from 24 pcs - 33.64 USD
Net price for quantities from 96 pcs - 30.76 USDGross price for quantities from 96 pcs - 30.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs