+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV UI 395 0099

Transformer: encapsulated; 24VA; 115VACx2; 18V; 18V; 666mA; 666mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 395 0099
TME Symbol:
BVUI3950099

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
666mA
Secondary winding current 2
666mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x32mm
Dimensions
Gross weight465.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 395 0099
15 in TME stock
Net price for quantities from 1 pcs - 42.55 USDGross price for quantities from 1 pcs - 42.55 USD
Net price for quantities from 5 pcs - 40.42 USDGross price for quantities from 5 pcs - 40.42 USD
Net price for quantities from 24 pcs - 37.23 USDGross price for quantities from 24 pcs - 37.23 USD
Net price for quantities from 96 pcs - 34.04 USDGross price for quantities from 96 pcs - 34.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs