+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BW1.5I-D

Cable tie; L: 168mm; W: 3.6mm; natural; polyamide; 178N; Ømax: 38.1mm


Manufacturer: PANDUIT

Manufacturer part number:
BW1.5I-D
TME Symbol:
BW1.5I-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
168mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
178N
Loop diameter max
38.1mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight0.77 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BW1.5I-D
2000 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 500 pcs