+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BWR-15/330-D48A-C

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
BWR-15/330-D48A-C
TME Symbol:
BWR-15/330-D48A-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.33A
Output current 2
0.33A
Case
DIP
Mounting
THT
Manufacturer series
BWR
Body dimensions
50.8x25.4x9.53mm
Efficiency
82.5%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight37 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
BWR-15/330-D48A-C
0 in TME stock
Net price for quantities from 192 pcs - 88.59 USDGross price for quantities from 192 pcs - 88.59 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 192.
Multiplicity: 96.